| Quantity | Price (ex VAT) |
|---|---|
| 50+ | £15.640 |
Product Information
Product Overview
The MAX1272EUA+ is a fault-protected, 12bit ADC with software selectable input range in 8 pin µMAX package. This software programmable analogue input accepts a variety of voltage ranges ±10V, ±5V, 0 to 10V, 0 to 5V. The software selectable extended analogue input range increases the effective dynamic range to 14bits and provides the flexibility to interface 4mA-20mA powered sensors directly to a single 5V system. It provides fault protection to ±12V, include a 5MHz track/hold (T/H) bandwidth, 87Ksps throughput rate and internal (4.096V) or external (2.40V to 4.18V) reference. It has four software programmable power-down modes (delayed standby, immediate standby, delayed full power down and immediate full power-down) provides low-current shutdown between conversions. It is used in data-acquisition systems and automatic testing.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- SPI/QSPI/MICROWIRE compatible 3-wire interface
- Low power supply current of 1.5mA at 87Ksps, 0.4mA at 10Ksps and 0.2mA at 1Ksps
- Maximum INL is ±1LSB & maximum DNL is ±1LSB at no missing codes over temperature
- Typical value of SINAD is 72dB, THD is -87 & SFDR is 88dB at 10KHz sine-wave input, ±10VP-P
- T/H acquisition time is 2.85µs
- Conversion time of 8.57μs
- Throughput rate is 87.5Ksps
Applications
Signal Processing, Industrial, Robotics, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
87kSPS
Single Ended
SPI
5.25V
µMAX
Surface Mount
85°C
MSL 1 - Unlimited
12bit
1Channels
Single
4.75V
µMAX
8Pins
-40°C
Single 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate