Product Information
Alternatives for LMV358AM8X
1 Product Found
Product Overview
The LMV358AM8X is a dual Voltage Feedback Operational Amplifier consumes only 80µA of supply current per amplifier. The LMV3XX family is designed to operate from 2.7 to 5.5V supplies. The common-mode voltage range extends below the negative rail and the output provides rail-to-rail performance. The LMV3XX family is designed on a CMOS process and provides 1.2MHz of bandwidth and 1.5V/µs of slew rate at a low supply voltage of 2.7V. The combination of low power, rail-to-rail performance and low voltage operation make the LMV3XX family well suited for use in personal electronics equipment, such as cellular handsets, pagers, PDAs and other battery-powered applications.
- General-purpose amplifier
Applications
Consumer Electronics, Test & Measurement, Communications & Networking, Audio, Computers & Computer Peripherals, Signal Processing, Portable Devices
Technical Specifications
2Channels
1.5V/µs
SOIC
Rail to Rail
1mV
Surface Mount
125°C
-
No SVHC (19-Jan-2021)
-
2 Amplifier
1.4MHz
2.5V to 5.5V
8Pins
Rail - Rail Output (RRO)
1nA
-40°C
-
MSL 1 - Unlimited
SOIC
1.4MHz
1.5V/µs
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate