Print Page
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCE8M00G52A-R0
Order Code
Re-Reel2443267RL
Cut Tape2443267
Product RangeCERALOCK
Technical Datasheet
Frequency8MHz
Product RangeCERALOCK
No. of Pins3 Pin
Resonant Frequency8MHz
Frequency Tolerance± 0.5%
Frequency Stability-
Resonant Impedance40ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
Alternatives for CSTCE8M00G52A-R0
1 Product Found
Product Overview
The CSTCE8M00G52A-R0 is a CERALOCK® standard frequency tolerance Ceramic Resonator with built-in load capacitors in an extremely small package provides high accuracy. This diverse series owes its development to MURATA's original mass production techniques and high reliability.
- High reliability and wide temperature range
- Oscillation circuits do not require external load capacitors
- Wide frequency range
- Resonator is extremely small and have a low profile
- No adjustment is necessary for oscillation circuits
Applications
Automotive, Automation & Process Control, Safety, Industrial
Technical Specifications
Frequency
8MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Product Range
CERALOCK
Resonant Frequency
8MHz
Frequency Stability
-
No. of Pins
3Pins
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005