Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLPS25H
Order Code2433084
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min26kPa
Operating Pressure Max126kPa
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case / PackageHCLGA
Sensor Case StyleHCLGA
No. of Pins10Pins
Sensor Output TypeDigital
Accuracy± 0.2 hPa
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Range-
Qualification-
Alternatives for LPS25H
1 Product Found
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
126kPa
Supply Voltage Max
3.6V
Sensor Case Style
HCLGA
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C, SPI
Operating Temperature Min
-30°C
Product Range
-
Operating Pressure Min
26kPa
Supply Voltage Min
1.7V
Sensor Case / Package
HCLGA
No. of Pins
10Pins
Accuracy
± 0.2 hPa
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001