Product Information
Product Overview
The L3GD20H is a low-power three-axis Angular Rate Sensor, includes a sensing element and an IC interface able to provide the measured angular rate to the external world through digital interface (I²C/SPI). The sensing element is manufactured using a dedicated micromachining process developed by ST to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics. The L3GD20H has a full scale of ±245/±500/±2000dps and is capable of measuring rates with a user selectable bandwidth.
- Wide Extended Operating Temperature Range
- Low Voltage Compatible IOs, 1.8V
- Low-power Consumption
- Embedded Power-down
- Sleep Mode
- Fast Turn-on and Wake-up
- Three Selectable Full Scales up to 2000dps
- 16-bit Rate Value Data Output
- 8-bit Temperature Data Output
- I²C/SPI Digital Output Interface
- 2 Dedicated Lines (1 Interrupt, 1 Data Ready)
- User Enable Integrated High-pass Filters
- Embedded Temperature Sensor
- Embedded 32 Levels of 16-bit Data Output FIFO
- High Shock Survivability
- Green Product
Applications
Sensing & Instrumentation, Imaging, Video & Vision, Automation & Process Control, Industrial
Warnings
Mechanical shock sensitive device, improper handling can cause permanent damages to the part, ESD sensitive device, improper handling can cause permanent damages to the part.
Technical Specifications
X, Y, Z
245/s, 500/s, 2000/s
3.6V
LGA
I2C, SPI
8.75mdps/digit, 17.5mdps/digit, 70mdps/digit
-
Digital
2.2V
LGA
16Pins
-40°C
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate