Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No8100 SC 6 ZYKLOP SPEED-KNARRENSATZ 1/2"
Order Code2426007
Also Known AsGTIN UPC EAN: 4013288173874 4013288173874, 05004076001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £194.790 |
Price for:Each
Minimum: 1
Multiple: 1
£194.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No8100 SC 6 ZYKLOP SPEED-KNARRENSATZ 1/2"
Order Code2426007
Also Known AsGTIN UPC EAN: 4013288173874 4013288173874, 05004076001
Technical Datasheet
Kit Contents1 Zyklops Speed Ratchet, 10 Zyklops Nuts, 1 Zyklops & 1 Wobble Extension, 1 Connecting Part, 14 Bits
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Incredibly compact set arrangement with many tools in a minimum of space. A completely new ratchet set feeling thanks to the unique textile boxes that are very robust and durable. They can be positioned upright for tidy storage on the workshop shelf. Additional surface protection due to textile outer material. Low weight and volume for simpler mobility. "Take it easy" Tool Finder with colour coding according to sizes.
- Fine-tooth design allows a small return angle of 5°
- Freely pivoting ratchet head, push button release and left/right switchover
- The Wera Zyklop Speed ratchet combines the advantages of five different types of ratchet in one. And it is a really fast mover.
- Set in robust textile box
- Take it easy tool finder with colour coding according to sizes
Technical Specifications
Kit Contents
1 Zyklops Speed Ratchet, 10 Zyklops Nuts, 1 Zyklops & 1 Wobble Extension, 1 Connecting Part, 14 Bits
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.565