Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTP8R106M016C
Order Code2425577
Product RangeMICROTAN TP8 Series
Also Known As298D106X0016R2T
Your Part Number
1,414 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £1.170 |
| 50+ | £0.643 |
| 250+ | £0.570 |
| 500+ | £0.515 |
| 1000+ | £0.488 |
| 2500+ | £0.461 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£5.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP8R106M016C
Order Code2425577
Product RangeMICROTAN TP8 Series
Also Known As298D106X0016R2T
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package0805 [2013 Metric]
Capacitance Tolerance± 20%
ESR8ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current80mA
Product Length2.05mm
Product Width1.35mm
Product Height1.6mm
Product RangeMICROTAN TP8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2013 Metric]
ESR
8ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
80mA
Product Width
1.35mm
Product Range
MICROTAN TP8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability