Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.560 |
| 5+ | £11.210 |
| 10+ | £10.850 |
| 50+ | £10.630 |
| 100+ | £10.420 |
| 250+ | £10.200 |
Price for:Each
Minimum: 1
Multiple: 1
£11.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
UMFT234XD-01 is a breakout board that converts USB2.0 Full-Speed to UART. These modules do not have a USB connector, instead, the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector.
- USB to UART with four control bus lines
- 3.3V power out limited to 50mA and 5V with as safety fuse
- UART signals available via 8 pin female connector
- UART interface operates at +3.3V voltage levels, however all I/Os are 5V tolerant
Technical Specifications
Module Applications
-
Supported Devices
FT234XD
Supply Voltage Min
-
Product Range
-
Compliance Standard
-
Module Interface
UART, USB
Supply Voltage Max
3.3V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability