Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F951E106MAAAQ2 Surface Mount Tantalum Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 20%, 2 ohm, A](https://uk.farnell.com/productimages/standard/en_GB/2338923-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF951E106MAAAQ2Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2408407RL
Cut Tape2408407
Product RangeF95 Series
Your Part Number
1,450 In Stock
30,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £1.190 | £5.95 |
| Total Price (ex VAT) | £5.95 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £1.190 |
| 50+ | £1.000 |
| 250+ | £0.837 |
| 500+ | £0.759 |
| 1000+ | £0.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF951E106MAAAQ2Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2408407RL
Cut Tape2408407
Product RangeF95 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current194mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF95 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The F951E106MAAAQ2 is a standard Conformal-coated Chip features SMD conformal, small and high CV. The frameless feature allows for a larger amount of capacitance. This F95 series capacitor offers 2Ω ESR (at 100kHz).
- For high frequency
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
194mA
Product Width
1.6mm
Product Range
F95 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065