Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for TDA8024T/C1,118
1 Product Found
Technical Specifications
Supply Voltage Min
2.7V
No. of Pins
28Pins
Operating Temperature Max
85°C
Supply Voltage Max
6.5V
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
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
Weight (kg):.001966