Print Page
P25SMT303
Rotary Coded Switch, Surface Mount, 16 Position, 42 V, Hexadecimal, 400 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTMANN CONCO
Manufacturer Part NoP25SMT303
Order Code
Re-Reel2362613RL
Cut Tape2362613
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £4.680 | £4.68 |
| Total Price (ex VAT) | £4.68 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.680 |
| 5+ | £3.220 |
| 10+ | £3.120 |
| 20+ | £2.860 |
| 50+ | £2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTMANN CONCO
Manufacturer Part NoP25SMT303
Order Code
Re-Reel2362613RL
Cut Tape2362613
Technical Datasheet
Product Range-
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage42V
Output CodeHexadecimal
Switching Current400mA
Switch Construction-
Actuator LevelFlushed
SVHCNo SVHC (17-Jan-2022)
Product Overview
The P25SMT303 is a 16-position Rotary Coded Switch with SMT gull wing surface-mount technology and spindle actuator. The device solid PCB pins ensure trouble-free assembly and safe connection. Contacts with abrasion resistant hard gold plating have low and stable contact resistance. ISO 9001:2008 approved production together with 100% electronic final inspection and testing guarantee reliable operation.
- Contacts with abrasion resistant hard gold plating
- Lateral C-contact
- <gt/>100MΩ Minimum insulation resistance
- <lt/>80mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
-
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
-
SVHC
No SVHC (17-Jan-2022)
Switch Mounting
Surface Mount
Switching Voltage
42V
Switching Current
400mA
Actuator Level
Flushed
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003