Print Page
Image is for illustrative purposes only. Please refer to product description.

1,021 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.900 |
| 10+ | £3.680 |
| 25+ | £3.610 |
| 50+ | £3.530 |
Price for:Each
Minimum: 1
Multiple: 1
£3.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1216.1013 is a Flex SMD LED Light Guide System, Ø3mm fibre, 150mm length. This LED light guide system can be mounted to the PCB for use as a horizontal or vertical light guide. The light guide rod housing is held in place on the printed board with two press-in lugs and light guide are used in conjunction with SMD TOP LEDs.
- Black PC (UL94) housing
Applications
LED Lighting
Technical Specifications
Length
150mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035