Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £547.160 |
Price for:Each
Minimum: 1
Multiple: 1
£547.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSX073211
Order Code2346797
Technical Datasheet
Rack U Height7U
Rack HP Width-
External Depth - Metric315mm
External Height - Metric428mm
External Width - Metric385mm
External Depth - Imperial12.4"
External Height - Imperial16.85"
External Width - Imperial15.16"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
7U wall mounted cabinet, designed for SOHO (Small Office, Home Office) installations.
- Delivered flat packed for easy access to installations - quick & easy to assemble in just 3 minutes
- Fast and efficient assembly without tools
- 2x mounting profiles. Variable depth, in 20mm increments and Fast fixings 1/4 turn locks
- Front door. Tempered, smoked safety glass
- No rear panel or door
- Cable entry options for the top panels
- Cantilever tray supplied
- Template for wall mounting included
- Dimensions WxDxH): 377x315x420mm
- Distributed recommended load capacity: 40kg
Technical Specifications
Rack U Height
7U
External Depth - Metric
315mm
External Width - Metric
385mm
External Height - Imperial
16.85"
Product Range
-
Rack HP Width
-
External Height - Metric
428mm
External Depth - Imperial
12.4"
External Width - Imperial
15.16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.5