Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL209637152E3
Order Code2342181
Product Range096 PLL-4TSI Series
Also Known As222209637152
Your Part Number
713 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £58.320 |
| 5+ | £46.350 |
| 10+ | £41.560 |
| 25+ | £37.660 |
| 50+ | £34.430 |
| 180+ | £33.850 |
Price for:Each
Minimum: 1
Multiple: 1
£58.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL209637152E3
Order Code2342181
Product Range096 PLL-4TSI Series
Also Known As222209637152
Technical Datasheet
Capacitance1500µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range096 PLL-4TSI Series
Product Diameter45mm
Product Height80mm
Lead Spacing-
ESR0.067ohm
Ripple Current6.8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 096 PLL-4TSI series power long life snap-in large type Aluminium Electrolytic Capacitor with minimized dimensions, 4-Terminal, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high ripple current capability and low ESR. It is used in telecommunication, smoothing and filtering, switched mode power supplies, renewable energy power converters and energy storage in pulse systems applications. It has excellent mounting stability.
- 5000hrs at 85°C Very long useful life
- 350 to 500V Rated voltage range
- 390 to 2700μF Rated capacitance range
- Pressure relief on the top of the aluminium case
- Keyed polarity
Applications
Industrial, Communications & Networking
Technical Specifications
Capacitance
1500µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
45mm
Lead Spacing
-
Ripple Current
6.8A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
096 PLL-4TSI Series
Product Height
80mm
ESR
0.067ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
Product traceability