Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPVF62NN151CMK40Copy
Order Code2320559
Technical Datasheet
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins364Pins
Supply Voltage Min3V
Supply Voltage Max-
Operating Frequency Max400MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's141I/O's
Data Bus Width32 bit
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for PVF62NN151CMK40
1 Product Found
Technical Specifications
Program Memory Size
-
No. of Pins
364Pins
Supply Voltage Max
-
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Max
85°C
Product Range
-
IC Case / Package
MAPBGA
Supply Voltage Min
3V
Operating Frequency Max
400MHz
No. of I/O's
141I/O's
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889