Product Information
Alternatives for MIC5319YML TR
1 Product Found
Product Overview
The MIC5319YML TR is a high-performance LDO Regulator offering extremely high PSRR and very-low noise while consuming low ground current. Ideal for battery-operated applications, the MIC5319 features 1% accuracy, extremely low-dropout voltage and low ground current at light load. Equipped with a logic-compatible enable pin, the MIC5319 can be put into a zero-OFF-mode current state, drawing no current when disabled. The MIC5319 is a µCap design operating with very-small ceramic output capacitors for stability, thereby reducing required board space.
- Stable with ceramic output capacitor
- Thermal-shutdown protection
- Current-limit protection
- Logic-controlled enable
- 40µs Fast turn-ON-time
- 40µVrms Low output noise
- 90µA Total Low quiescent current
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Audio, Power Management
Technical Specifications
2.5V
1Outputs
1.25V
Positive Output
200mV
Surface Mount
-40°C
5.5V
-
5.5V
500mA
200mV
6Pins
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate