Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL4015-471MECCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2289211RL
Cut Tape2289211
Product RangeXFL4015 Series
Also Known AsXFL4015-471MEB
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £2.550 | £2.55 |
| Total Price (ex VAT) | £2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.550 |
| 50+ | £1.550 |
| 100+ | £1.320 |
| 250+ | £1.200 |
| 500+ | £1.100 |
| 1000+ | £1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4015-471MECCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2289211RL
Cut Tape2289211
Product RangeXFL4015 Series
Also Known AsXFL4015-471MEB
Technical Datasheet
Inductance470nH
RMS Current (Irms)11.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeXFL4015 Series
Inductor Case / Package-
DC Resistance Max8360µohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XFL4015 series shielded Power Inductor with composite core and tin silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Very low profile
- Extremely low DCR
- Excellent current handling
- Soft saturation
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
XFL4015 Series
DC Resistance Max
8360µohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
11.2A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XFL4015-471MEC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability