Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0302CS-2N1XJLU Wirewound Inductor, 2.1 nH, 0.082 ohm, 15.94 GHz, 830 mA, 0302 [0805 Metric], 0302CS Series](https://uk.farnell.com/productimages/standard/en_GB/COILCRAFT0302CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0302CS-2N1XJLUCopy
Order Code2285589
Product Range0302CS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0302CS-2N1XJLUCopy
Order Code2285589
Product Range0302CS Series
Technical Datasheet
Inductance2.1nH
DC Resistance Max0.082ohm
Self Resonant Frequency15.94GHz
DC Current Rating830mA
Inductor Case / Package0302 [0805 Metric]
Product Range0302CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.86mm
Product Width0.53mm
Product Height0.45mm
Technical Specifications
Inductance
2.1nH
Self Resonant Frequency
15.94GHz
Inductor Case / Package
0302 [0805 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.53mm
DC Resistance Max
0.082ohm
DC Current Rating
830mA
Product Range
0302CS Series
Inductor Construction
Unshielded
Product Length
0.86mm
Product Height
0.45mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability