Product Information
Product Overview
The FLUKE-190-502/UK is a high-performance portable oscilloscope with 2 independently insulated input channels, the Fluke ScopeMeter 190-502/UK combines an unprecedented level of performance, ruggedness, and portability with 500 MHz bandwidth and real-time sampling rates up to 5 GS/s and 200 ps resolution to capture noise and other disturbances. This model features deep memory up to 10,000 samples per channel; so you can examine very small parts of the waveform in detail, and it is IP-51 rated to withstand dust, drips, humidity, and wide temperature variations. Fluke ScopeMeter test tools are hand-held battery operated, designed to meet the demands of field service professionals.
- Two electrically isolated inputs
- CAT III 1000V / CAT IV 600V safety rated
- 500MHz bandwidth
- Fast sampling rate, up to 5GS/s with up to 200 ps resolution (Depending on model and channels used)
- Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
- Dedicated 5000 Count digital multimeter in 2 Channel models
- Quad meter measurements via scope BNC inputs in 4 channel models
- Connect-and-View continuous auto-trigger, single shot, pulse width, and video triggering
- ScopeRecord roll mode, capture waveform sample data for up to 48 hours
- TrendPlot, trend measurement readings for up to 22 days
- Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
- IP-51 rated for dust and drip proof to withstand harsh environments
- Isolated USB ports for memory devices and PC connectivity
- Li-Ion battery for extended operating timespan
- Easy-access battery door to make it easy to swap batteries
- A slot to tether and lock down the oscilloscope while unattended using a standard Kensington lock
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
Mains adapter/battery charger, Li-ion battery, 10:1 Probe set (1 red, 1 blue, 1 grey, 1 green) including hookclips, ground leads with minicrocodile clips, ground springs and probe-tip insulation sleeves, FlukeView ScopeMeter Software package (full version
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
ScopeMeter 190 Series II
500MHz
10 kpts
LCD Colour
3 Years
2 Channel, Isolated
5GSPS
700ps
ScopeMeter, VPS410 Set, TL175, BC190-charger, BP291 Battery, Hangstrap, Handstrip, USB Cable
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate