Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477R4104M100
Order Code
Re-Reel2254584RL
Cut Tape2254584
Product RangeB82477R4 Series
Your Part Number
292 In Stock
2,100 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.780 | £1.78 |
| Total Price (ex VAT) | £1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.780 |
| 10+ | £1.460 |
| 50+ | £1.330 |
| 100+ | £1.200 |
| 200+ | £1.110 |
| 350+ | £1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477R4104M100
Order Code
Re-Reel2254584RL
Cut Tape2254584
Product RangeB82477R4 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)3.25A
Product RangeB82477R4 Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
B82477R4 Series
DC Resistance Max
0.12ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
2.25A
Saturation Current (Isat)
3.25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability