Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5270-5.0YM5 TR
Order Code2219112
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5270-5.0YM5 TR
Order Code2219112
Technical Datasheet
Input Voltage Min-16V
Input Voltage Max-3.3V
No. of Outputs1Outputs
Output Voltage - Nom-5V
Output Voltage Nom-5V
PolarityNegative Output
Max Output Current100mA
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC5270-5.0YM5 TR
1 Product Found
Technical Specifications
Input Voltage Min
-16V
No. of Outputs
1Outputs
Output Voltage Nom
-5V
Max Output Current
100mA
Dropout Voltage Typ @ Current
500mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Input Voltage Max
-3.3V
Output Voltage - Nom
-5V
Polarity
Negative Output
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
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
Weight (kg):.000454