Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53910NLTCopy
Order Code
EACH 2215907
EACH 2215907RL
Product RangeCMTC
Your Part Number
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53910NLTCopy
Order Code
EACH 2215907
EACH 2215907RL
Product RangeCMTC
Technical Datasheet
DC Current Rating3.6A
Inductance600µH
DC Resistance Max0.05ohm
Product RangeCMTC
Impedance-
Product Length19.56mm
Product Width17.02mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The PE-53910NLT is a SMT Common Mode Inductor with pick and place compatibility.
- 250VAC rated voltage
- Low RFI toroid
- -40 to 130°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
3.6A
DC Resistance Max
0.05ohm
Impedance
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
600µH
Product Range
CMTC
Product Length
19.56mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897