Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12040L55A1
Order Code2131323
Technical Datasheet
Lock TypeKeyed
Width40mm
Shackle Clearance - Horizontal21mm
Shackle Clearance - Vertical55mm
Shackle Diameter6mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Kasp 120 series is a range of general purpose solid brass padlocks.
- Solid brass body
- Hardened steel shackle
- Double bolted locking mechanism
- Supplied with 2 keys
- Keyed alike, all padlocks of this order code can be opened with the same key
- Lock width: 40 mm
- Shackle diameter: 6 mm
- Internal shackle height: 55 mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
21mm
Shackle Diameter
6mm
Product Range
-
Width
40mm
Shackle Clearance - Vertical
55mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182