Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE RTDUWS2W
Order Code2115571
Product RangeOSTAR
Also Known AsQ65111A0884
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE RTDUWS2W
Order Code2115571
Product RangeOSTAR
Also Known AsQ65111A0884
Technical Datasheet
Product RangeOSTAR
LED ColourRed, Green, Blue, White
Viewing Angle120°
Forward Voltage @ TestR 2.4V, G 3.6V, B 3.45V, W 3.45V
Wavelength / ColourR 625nm, G 527nm, B 470nm
Luminous Flux / Colour-
Forward Current @ Test / ColourR 700mA, G 700mA, B 700mA, W 700mA
Forward Current MaxR 1A, G 1A, B 1A, W 1A
Power Dissipation Pd-
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
OSTAR
Viewing Angle
120°
Wavelength / Colour
R 625nm, G 527nm, B 470nm
Forward Current @ Test / Colour
R 700mA, G 700mA, B 700mA, W 700mA
Power Dissipation Pd
-
SVHC
No SVHC (16-Jul-2019)
LED Colour
Red, Green, Blue, White
Forward Voltage @ Test
R 2.4V, G 3.6V, B 3.45V, W 3.45V
Luminous Flux / Colour
-
Forward Current Max
R 1A, G 1A, B 1A, W 1A
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722