Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12060000Z0EAHP Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 750 mW, 10 A, Surface Mount Device](https://uk.farnell.com/productimages/standard/en_GB/2112787-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12060000Z0EAHPCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2614331
Re-Reel2112787RL
Cut Tape2112787
Product RangeCRCW-HP e3 Series
Your Part Number
107,883 In Stock
100,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | £0.0606 | £0.61 |
| Total Price (ex VAT) | £0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.0606 |
| 100+ | £0.0531 |
| 500+ | £0.0424 |
| 1000+ | £0.0382 |
| 2500+ | £0.0347 |
Full Reel
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | £0.0337 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12060000Z0EAHPCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2614331
Re-Reel2112787RL
Cut Tape2112787
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistance0ohm
Resistor TechnologyThick Film
Power Rating750mW
Current Rating10A
Resistor MountingSurface Mount Device
Product RangeCRCW-HP e3 Series
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
CRCW12060000Z0EAHP is a CRCW-HP e3 series pulse proof, high power thick film chip resistor. It is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances, industrial and commercial applications.
- Excellent pulse load capability, enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
- 10A current rating
- Operating temperature range from -55 to 155°C
- 750mW power rating
- 0.5mm product height
- 3.1mm product length
- 1.6mm product width
- 1206 (3216 metric) resistor case / package
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Thick Film
Current Rating
10A
Product Range
CRCW-HP e3 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistance
0ohm
Power Rating
750mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
155°C
Alternatives for CRCW12060000Z0EAHP
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
Product traceability