Product Information
Alternatives for MIC2937A-5.0WU
1 Product Found
Product Overview
The MIC2937A-5.0WU is a 5V fixed output bulletproof efficient Linear Regulator with very low-dropout (LDO) voltage (typically 40mV at light loads and 300mV at 500mA) and very low quiescent current (160µA typical). The quiescent current of the device increases only slightly in dropout, thus prolonging battery life. The device features include protection against reversed battery, fold-back current limiting and automotive "load dump" protection (60V positive transient).
- High output voltage accuracy
- Extremely tight load and line regulation
- Very low temperature coefficient
- Input can withstand -20V reverse battery and +60V positive transients
- Error flag warns of output dropout
- Logic-controlled electronic shutdown
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Automotive, Industrial, Power Management
Technical Specifications
Fixed
26V
5V
-
Positive Output
370mV
Surface Mount
3Pins
125°C
MSL 3 - 168 hours
2V
1Outputs
5V
-
750mA
370mV
TO-263 (D2PAK)
-40°C
5V 750mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate