Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoMLEBLU-A1-0000-000T01Copy
Order Code
EACH 2097593
EACH 2097593RL
Product RangeXLamp ML-E
Your Part Number
18,839 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £0.8652 |
| 10+ | £0.822 |
| 25+ | £0.7908 |
| 50+ | £0.7584 |
| 100+ | £0.6984 |
| 500+ | £0.5952 |
Price for:Each
Minimum: 1
Multiple: 1
£0.87 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLEBLU-A1-0000-000T01Copy
Order Code
EACH 2097593
EACH 2097593RL
Product RangeXLamp ML-E
Technical Datasheet
Product RangeXLamp ML-E
LED ColourBlue
Wavelength Typ485nm
Viewing Angle125°
Luminous Flux @ Test10.7lm
Forward Current If Max350mA
Forward Current @ Test150mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd1.6W
Automotive Qualification Standard-
Product Overview
The MLEBLU-A1-0000-000T01 is a blue High Brightness LED brings lighting-class reliability and performance to 1/2W LEDs. The XLamp ML-E LED expands Cree's lighting-class leadership to LED bulbs and linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5mm x 3.5mm package, the XLamp ML-E LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-E LED brings high performance and a smooth look.
- ANSI-compatible sub-bins
- Uniform chromaticity profile
- Electrically neutral thermal path
- REACH compliant
Applications
LED Lighting
Technical Specifications
Product Range
XLamp ML-E
Wavelength Typ
485nm
Luminous Flux @ Test
10.7lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
125°
Forward Current If Max
350mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.6W
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001