Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoMLERED-A1-0000-000U01
Order Code2097587
Product RangeXLamp ML-E
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLERED-A1-0000-000U01
Order Code2097587
Product RangeXLamp ML-E
Technical Datasheet
Product RangeXLamp ML-E
LED ColourRed
Wavelength Typ630nm
Viewing Angle125°
Luminous Flux @ Test13.9lm
Forward Current If Max350mA
Forward Current @ Test150mA
Forward Voltage @ Test2.4V
Luminous Intensity @ Test-
Power Dissipation Pd1.6W
Automotive Qualification Standard-
Technical Specifications
Product Range
XLamp ML-E
Wavelength Typ
630nm
Luminous Flux @ Test
13.9lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
125°
Forward Current If Max
350mA
Forward Voltage @ Test
2.4V
Power Dissipation Pd
1.6W
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
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
Weight (kg):.0001
Product traceability