Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £17.980 |
Product Information
Product Overview
UMFT240XA-01 is a FT240XQ based USB to parallel FIFO development module. The UMFT240XA is a development module for FTDI’s FT240XQ, one of the devices from FTDI’s range of USB to serial data interface integrated circuit devices. FT240X is a USB to 245 FIFO interface with a battery charging feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT240X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz, 24MHz and 48MHz) can be brought out of the on one of the CBUS pin to be used to drive a microprocessor or external logic.
- UMFT240XA-01 is a module which is designed to plug into a standard 0.3″ wide 24 pin DIP socket
- On board USB ‘mini-B’ socket allows module to be connected to PC via standard A to mini-B USB cable
- Long pin variant: 5.6mm
- Functionally configurable using solder links
- Default solder links setup enables module to function without peripheral wires or application board
Warnings
Failure to properly remove solder from JP1 and JP2 can cause a direct short between two different power supplies resulting in damage to UMFT240XA-01 and the target circuit.
Notes
Use of this device in life support and/or safety applications is entirely at the user's risk.
Technical Specifications
Interface
FTDI
-
No SVHC (25-Jun-2025)
USB to FIFO
FT240XQ
Eval Board FT240XQ
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate