Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFOXSDLF/041
Order Code
Re-Reel2063968RL
Cut Tape2063968
Also Known AsFC4SDCBGF4.194304
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFOXSDLF/041
Order Code
Re-Reel2063968RL
Cut Tape2063968
Also Known AsFC4SDCBGF4.194304
Technical Datasheet
Product Range-
Frequency Nom4.194304MHz
Crystal Frequency4.194304MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.7mm x 5mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Crystal Frequency
4.194304MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.7mm x 5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
4.194304MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001186