Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £23.760 |
Product Information
Product Overview
The ADM00352 is a MCP16301 high voltage buck converter 600mA demo board. Which is highly integrated, high efficiency,fixed frequency, step down DC to DC converter in a popular 6 pin SOT 23 package that operates from input voltage sources up to 30V. Integrated features include a high side switch, fixed frequency peak current mode control, internal compensation, peak current limit and overtemperature protection. Minimal external components are necessary to develop a complete step down DC to DC converter power supply. High converter efficiency is achieved by integrating the current limited, low resistance, high speed N-Channel MOSFET and associated drive circuitry. High switching frequency minimizes the size of external filtering components, resulting in a small solution size. The MCP16301 can supply 600mA of continuous current while regulating the output voltage from 2.0V to 15V. An integrated, high performance peak current mode architecture keeps the output voltage tightly regulated.
- Output voltage set to 3.3V
- 600mA output current
- Input voltage range 4V to 30V with 40V transients
- EN input test point
- 500KHz fixed frequency
- Adjustable output voltage
- Low device shutdown current
- Cycle by cycle peak current limit
- Up to 96% typical efficiency
- Over temperature protection
Applications
Embedded Design & Development, Consumer Electronics, Power Management, Metering, Medical, Automotive, Portable Devices
Contents
MCP16301 600mA Demo Board, Important Information Sheet.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
Power Management - Voltage Regulator
MCP16301 High Input Voltage 600mA Output Demonstration Board
-
-
Step Down DC / DC Converter
-
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate