Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-LM75-34CDDCopy
Order Code1897161
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Bulb Size4mm
LED Case Size4mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ530nm
Luminous Intensity6.05cd
Viewing Angle-
Lens ShapeOval
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-LM75-34CDD is a 4mm standard green Oval LED with tinted/diffused lens, made of InGaN. This precision optical performance oval LED is specifically designed for billboard sign application. The oval shaped radiation pattern with optimal viewing angle and enhance high luminous intensity ensure that, this device is excellent for this outdoor applications. The package epoxy contains UV inhibitor to reduce the effects of long term exposure to direct sunlight.
- Well defined spatial radiation pattern
- High brightness material
- Superior resistance to moisture
- Standoff package
Applications
Signalling, LED Lighting
Technical Specifications
LED Colour
Green
Bulb Size
4mm
Forward Current If
20mA
Wavelength Typ
530nm
Viewing Angle
-
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
4mm
Forward Voltage
3.2V
Luminous Intensity
6.05cd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000316
Product traceability