Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP720APP
Order Code1869380
Product RangeSP720
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | £1.220 |
Price for:Each
Minimum: 1000
Multiple: 1000
£1,220.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP720APP
Order Code1869380
Product RangeSP720
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleDIP
No. of Pins16Pins
Operating Voltage30V
Power Dissipation Pd-
Product RangeSP720
Automotive Qualification Standard-
Product Overview
The SP720APP is a 16-pin TVS Diode Array with matte tin-plated copper alloy leads and moulded epoxy body. The SP720 is an array of SCR/diode bipolar structures for ESD and overvoltage protection to sensitive input circuits. The SP720 has 2 protection SCR/diode device structures per input. A total of 14 available inputs can be used to protect up to 14 external signal or bus lines. The SCR structures are designed for fast triggering at a threshold of one +VBE diode threshold above V+ (pin 16).
- 1nA at 25°C Low input leakage current
- 3pF Typical low input capacitance
- 2ns Input switching speed
- Green product
- UL94V-0 Flammability rating
Applications
Communications & Networking, Safety
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
16Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DIP
Operating Voltage
30V
Product Range
SP720
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability