26,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £1.560 | £7.80 |
| Total Price (ex VAT) | £7.80 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £1.560 |
| 50+ | £1.070 |
| 100+ | £0.858 |
| 500+ | £0.738 |
| 1000+ | £0.700 |
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | £0.651 |
| 6000+ | £0.611 |
Product Information
Product Overview
The ASMT-YTB2-0BB02 from Avago is a surface mount, high brightness, tricolour black surface LED in PLCC-6 package. Each LED device has a separate heat path, enabling the LED to be driven at higher current. This is a highly reliable and high performance device which are designed for a wide range of environmental conditions. The black top surface of the LED provides better contrast enhancement especially in full colour display. A wide viewing angle of 120° together with the built- in reflector drives up the intensity of light output making these LED ideally suitable for exterior and interior colour sign applications.
- Available in RGB colour
- High brightness using AlInGaP and InGaN dice technologies
- Water resistant (IPX6) as per IEC 60529:2001
- Forward voltage of 2.1V for red, 3.2V for green and 3.2V for blue
- Forward current (If) is 50mA for red, 30mA for green and blue
- Luminous intensity of 745mcd for red, 1600mcd for green and 380mcd for blue
- Dominant wavelength of 622nm for red, 530nm for green and 470nm for blue
- Peak wavelength of 629nm for red, 521nm for green and 464nm for blue
- Viewing angle of 120°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Red, Green, Blue
-
Square
R 745mcd, G 1.6cd, B 380mcd
R 629nm, G 521nm, B 464nm
-
No SVHC (27-Jun-2024)
SMD
120°
R 50mA, G 30mA, B 30mA
R 2.1V, G 3.2V, B 3.2V
-
MSL 2A - 4 weeks
Technical Docs (3)
Alternatives for ASMT-YTB2-0BB02
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate