Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoB0540W RHG
Order Code
Full Reel4332978
Re-Reel1863143RL
Cut Tape1863143
Product RangeB0540
Your Part Number
28,514 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £0.225 | £1.12 |
| Total Price (ex VAT) | £1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.225 |
| 50+ | £0.151 |
| 100+ | £0.121 |
| 500+ | £0.0901 |
| 1500+ | £0.0788 |
Full Reel
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | £0.0595 |
| 9000+ | £0.0476 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoB0540W RHG
Order Code
Full Reel4332978
Re-Reel1863143RL
Cut Tape1863143
Product RangeB0540
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max510mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB0540
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The B0540W is a low VF SMD Schottky Barrier Diode with lead-free matte tin-plated terminals and indicated by cathode band polarity. Low power loss and high current capability. Solderable terminals as per MIL-STD-202, method 208 standard.
- Moisture sensitivity level 1
- 410mW Power dissipation
- 244°C/W Thermal resistance (junction to ambient)
- 170pF Junction capacitance
- 260°C/10s High temperature soldering guaranteed
- Halogen-free
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
510mV
Operating Temperature Max
125°C
Product Range
B0540
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for B0540W RHG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability