Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2308BDS-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4320170
Cut Tape1838997
Your Part Number
1,366 In Stock
Need more?
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £0.411 | £2.05 |
| Total Price (ex VAT) | £2.05 | ||
Cut Tape
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.411 |
| 50+ | £0.317 |
| 100+ | £0.284 |
| 500+ | £0.256 |
| 1500+ | £0.205 |
Full Reel
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | £0.143 |
| 9000+ | £0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2308BDS-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4320170
Cut Tape1838997
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.3A
Drain Source On State Resistance0.156ohm
Transistor Case StyleTO-236
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.09W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for SI2308BDS-T1-GE3
6 Products Found
Product Overview
The SI2308BDS-T1-GE3 is a N-channel TrenchFET® Power MOSFET with 175°C operating temperature.
- 100% Rg Tested
- 100% UIS Tested
- ±20V Gate-source voltage
Applications
Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.3A
Transistor Case Style
TO-236
Rds(on) Test Voltage
10V
Power Dissipation
1.09W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.156ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability