Product Information
Product Overview
The LPR4150AL is a low-power 2-axis Micromachined Gyroscope capable of measuring angular rate along pitch and roll axes. The LPR4150AL has a full scale of ±1500dps and is capable of detecting rates with a -3dB bandwidth up to 140Hz. The device includes a sensing element composed of a single driving mass, kept in continuous oscillation and capable of reacting, based on the Coriolis principle, when an angular rate is applied. A CMOS IC provides the measured angular rate to the external world through an analogue output voltage, allowing high levels of integration and production trimming to better match sensing element characteristics. Gyroscope leverages on the mature and robust manufacturing process already used for the production of micro-machined accelerometers.
- High stability over-temperature
- Analogue absolute angular-rate outputs
- Two separate outputs for each axis (1x and 4x amplified)
- Integrated low-pass filters
- Embedded power-down
- Embedded self-test
- Sleep mode
- High shock and vibration survivability
Applications
Sensing & Instrumentation, Imaging, Video & Vision, Consumer Electronics, Industrial, Robotics
Technical Specifications
Pitch, Roll
2.7V
3.6V
28Pins
-
0.67mV//s
-
Analogue
1500/s
LGA
LGA
-40°C
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate