Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP40D18T-503E/LTCopy
Order Code1834935
Product RangeSingle 128-Tap Volatile Digital Pots
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP40D18T-503E/LTCopy
Order Code1834935
Product RangeSingle 128-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance50kohm
Control Interface2 Wire, I2C, Serial
No. of PotsSingle
Track TaperLinear
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageSC-70
No. of Pins6Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSC-70
No. of Steps128
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 128-Tap Volatile Digital Pots
Automotive Qualification StandardAEC-Q100
QualificationAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
2 Wire, I2C, Serial
Track Taper
Linear
Supply Voltage Max
5.5V
IC Case / Package
SC-70
IC Mounting
Surface Mount
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Single 128-Tap Volatile Digital Pots
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
End To End Resistance
50kohm
No. of Pots
Single
Supply Voltage Min
1.8V
Resistance Tolerance
± 20%
No. of Pins
6Pins
Potentiometer IC Case Style
SC-70
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033