Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-16-0122
Order Code
Full Reel2368876
Cut Tape1823910
Product RangeAT
Your Part Number
48,000 In Stock
6,047 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.369 | £0.37 |
| Total Price (ex VAT) | £0.37 | ||
Cut Tape
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.369 |
| 2000+ | £0.212 |
| 6000+ | £0.184 |
| 16000+ | £0.179 |
Full Reel
| Quantity | Price (ex VAT) |
|---|---|
| 48000+ | £0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-16-0122
Order Code
Full Reel2368876
Cut Tape1823910
Product RangeAT
Technical Datasheet
Product RangeAT
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAT Series Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AT62-16-0122 is a stamped and formed Female Contact made of copper alloy with nickel-plated finish. It is suitable for standard socket and accepts 16AWG wire. It utilizes the simple crimp-style termination, requiring no solder usage.
- 13A Current rating
- 100mV Contact milli-volt drop
Applications
Industrial
Technical Specifications
Product Range
AT
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AT Series Connectors
Contact Plating
Nickel
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000808