Product Information
Product Overview
The EA-UPS INFORMER GUARD LCD2 1500 AP is a 4-outlet 900W guard LCD Uninterruptible Power Supply (UPS) provides an uninterruptible power source for critical equipment to cover failures in the mains supply. The units can protect connected systems against power failure, undervoltage and overvoltage. The units work with the line interactive principle in the voltage independent (VI) category. The output voltage is stabilized and filtered by passing the input power through a converter with buck-and-boost switching. At the same time DC current is generated to charge the accumulators. In case of a power failure these accumulators provide power via the converter to the connected loads. The built-in automatic voltage control enables the units to compensate under- and overvoltages. Thus the unit can be employed as a mains stabilizer. User equipment can be connected by either an IEC connection or a Schuko socket. A communication port for USB interface is included.
- Line interactive principle
- UPS classification VI-SY-333 according IEC 62040-3
- Boost and buck converter with automatic voltage regulation
- Intelligent battery management
- User friendly LCD panel
- Soft start for critical loads
- Short-circuit, overload and deep discharge protection
- Overvoltage/undervoltage protection
- Input and output voltage displayed on the LCD panel
- Cold start and energy saving features
- Communication port with software
- Telephone/fax/modem protection
- Compact size and user friendly operation
Applications
Power Management
Technical Specifications
ITE
1.5kVA / 900W
230VAC
-
146mm
4Outlets
300V
3.5min
397mm
205mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate