Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-UPS INFORMER GUARD LCD2 650 AP
Order Code1812164
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-UPS INFORMER GUARD LCD2 650 AP
Order Code1812164
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets2Outlets
Capacity (VA / W)650VA / 390W
Input Voltage AC Max300V
Output Voltage230VAC
Backup Time - Full Load3min
Product Range-
Length287mm
Width100mm
Height142mm
Product Overview
The EA-UPS INFORMER GUARD LCD2 650 AP is a 230V/650VA/390W 2-output Uninterruptible Power Supply for critical equipment to cover failures in the mains supply. The units work with the line interactive principle in the voltage independent (VI) category. The output voltage is stabilised and filtered by passing the input power through a converter with buck-and-boost switching. At the same time, DC current is generated to charge the accumulators. In case of a power failure these accumulators provide power via the converter to the connected loads.
- Under and Overvoltage protection
- Peak voltage damping
- Intelligent battery management
- Soft start for critical loads
- Short-circuit, overload and deep discharge protection
- Input and output voltage displayed on the LCD panel
- Cold start and energy saving features
- Communication port with software
- Telephone/fax/modem protection
- Can be used without batteries as AVR
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
650VA / 390W
Output Voltage
230VAC
Product Range
-
Width
100mm
No. of Outlets
2Outlets
Input Voltage AC Max
300V
Backup Time - Full Load
3min
Length
287mm
Height
142mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5