Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0040Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4749399
Cut Tape1756649
REEL 2321362
Product RangeMini-Fit Jr. 5558 Series
Also Known As39000040, 5558T, 39-00-0040
Your Part Number
433,262 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.021 | £0.02 |
| Total Price (ex VAT) | £0.02 | ||
Cut Tape
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | £0.021 |
| 500+ | £0.020 |
| 1000+ | £0.0196 |
Full Reel
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | £0.0291 |
| 12000+ | £0.0268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0040Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4749399
Cut Tape1756649
REEL 2321362
Product RangeMini-Fit Jr. 5558 Series
Also Known As39000040, 5558T, 39-00-0040
Technical Datasheet
Product RangeMini-Fit Jr. 5558 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
39-00-0040 is a Mini-Fit® male crimp terminal for 24 to 18AWG wire, with tin over copper-plated brass contacts, used with 5559 series Mini-Fit Jr.™ plug housing, 30068 series Mini-Fit® TPA plug housing, and 42475 series Mini-Fit® BMI plug housing. This terminal mates with the 5556 series Mini-Fit® crimp terminal, suitable for power applications.
- 9A maximum current per contact
- Maximum voltage rating is 600V
- Durability (mating cycles max) is 30
- Termination interface style is crimp or compression
Technical Specifications
Product Range
Mini-Fit Jr. 5558 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5559, Mini-Fit BMI 42475 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 39-00-0040
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236