Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDFLS240-7
Order Code
Re-Reel1713896RL
Cut Tape1713896
Product RangeDFLS2
Your Part Number
2,196 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £0.675 | £3.38 |
| Total Price (ex VAT) | £3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.675 |
| 10+ | £0.417 |
| 100+ | £0.339 |
| 500+ | £0.261 |
| 1000+ | £0.256 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLS240-7
Order Code
Re-Reel1713896RL
Cut Tape1713896
Product RangeDFLS2
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StylePowerDI 123
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeDFLS2
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
DFLS240-7 is a surface-mount schottky barrier rectifier.
- Guard-ring die construction for transient protection
- High current capability
- Low leakage current
- Patented interlocking clip design for high surge current capacity
- Qualified to AEC-Q101 standards for high reliability
- Moulded plastic package material and UL flammability classification rating 94V-0
- Polarity is indicated by cathode band
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
PowerDI 123
Forward Voltage Max
700mV
Operating Temperature Max
125°C
Product Range
DFLS2
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for DFLS240-7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
Product traceability