294 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.250 |
| 25+ | £1.040 |
| 100+ | £0.957 |
| 250+ | £0.955 |
Product Information
Product Overview
The MCP23S09-E/SO is a 8-bit I/O Expander with SPI interface operating at 10MHz. The MCP23X09 device provides 8-bit, general purpose parallel I/O expansion for I²C bus or SPI applications. The MCP23X09 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master enables the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master.
- Low standby current as low as 1µA
- High-speed SPI interface at 10MHz
- Configurable interrupt output pins - Configurable as active-high, active-low or open-drain
- Configurable interrupt source - Interrupt-on-change from configured defaults or pin change
- Polarity inversion register to configure the polarity of the input port data
- External reset input
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8bit
1.8V
SOIC
8I/O's
125°C
AEC-Q100
No SVHC (04-Feb-2026)
SPI
5.5V
18Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate