Product Information
Alternatives for MC68HC16Z1CAG25
1 Product Found
Product Overview
The MC68HC16Z1CAG25 is a high-speed 16-bit Microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems and is upwardly code compatible with the 68HC11 family of microcontrollers. This device is built up from standard modules that interface through a common intermodule bus (IMB). The 68HC16Z1 incorporates a true 16 bit central processing unit (CPU), a system integration module (SIM), an 8/10 bit analog-digital converter (ADC), a queued serial module (QSM), a general purpose timer (GPT) and a 1Kbyte static standby RAM.
- Central processor unit (CPU16/CPU16L)
- 16-bit Architecture
- Full set of 16-bit instructions
- Three 16-bit index registers
- Two 16-bit accumulators
- Control-oriented digital signal processing capability
- Addresses up to 1Mbyte of program memory, 1Mbyte of data memory
- Background debug mode
- Fully static operation
- External bus support
- Programmable chip-select outputs
- System protection logic
- Watchdog timer, clock monitor and bus monitor
- Two 8-bit dual function Input/output ports
- 7-bit Dual function output port
- Phase-locked loop (PLL) clock system
- Queued serial module (QSM)
- Enhanced serial communication interface
- Queued serial peripheral interface
- 8-bit Dual function port
- Two 16-bit free-running counters with prescaler
- Three input capture channels
- Four output compare channels
- Input capture/output compare channel
- Pulse accumulator/event counter input
Applications
Industrial
Technical Specifications
HC16
25MHz
144Pins
16I/O's
1KB
10Bit
3.6V
85°C
68HC16Z1
-
16 bit
1MB
LQFP
QSPI, SCI
8Channels
2.7V
-40°C
Surface Mount
HC11
HC11 Family 68HC16Z1 Series Microcontrollers
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate