Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.750 |
| 5+ | £11.660 |
| 10+ | £11.560 |
| 50+ | £11.470 |
| 100+ | £11.370 |
| 250+ | £11.140 |
Product Information
Product Overview
The OPV310 is a Vertical Cavity Surface Emitting Laser designed to be utilized for sensing applications as well as air transmission of data. It combines all the performance advantages of a VCSEL with the addition of a power monitor diode for precise control of optical power. It has a back monitor photodiode used for optical power management or optical reception for data communication applications. It is designed for applications where low current is required with high on-axis optical power.
- High speed, high output optical power
- Concentric beam
- High thermal stability
- Low drive current/high output density
- Burned in for communication level reliability
Applications
Industrial, Communications & Networking, Consumer Electronics, Sensing & Instrumentation
Warnings
Invisible laser radiation - Do not view directly with optical instruments (magnifiers), class 1M laser product per IEC/EN 60825-1/A2:2001 0.78mW at 850nm.
Technical Specifications
850nm
TO-46
2.5Gbps
0°C
12mA
No SVHC (27-Jun-2024)
3Pins
1.5mW
Class 1M
70°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate