Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5554349-1
Order Code1654088
Product RangeCHAMP
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5554349-1
Order Code1654088
Product RangeCHAMP
No. of Contacts24Contacts
Connector TypeIDC / IDT
Contact Termination TypeIDC / IDT
Product RangeCHAMP
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCTriphenyl Phosphate (21-Jan-2025)
Alternatives for 5554349-1
1 Product Found
Product Overview
The 5554349-1 is a 24-position low profile shielded EMI Receptacle Assembly with CHAMP latch and screw locks type mating connector lock. It has black polyphenylene oxide housing with contact made of copper alloy with gold flash over palladium nickel, gold plating on mating area and gold flash over nickel plating on solder tail.
Applications
Industrial
Technical Specifications
No. of Contacts
24Contacts
Connector Type
IDC / IDT
Product Range
CHAMP
Contact Plating
Gold Plated Contacts
SVHC
Triphenyl Phosphate (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031978
Product traceability