Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82732F2601B001
Order Code1644858
Product RangeB82732F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.580 |
| 10+ | £1.300 |
| 50+ | £1.130 |
| 200+ | £1.070 |
| 400+ | £1.040 |
| 770+ | £1.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82732F2601B001
Order Code1644858
Product RangeB82732F Series
Technical Datasheet
Inductance68mH
DC Current Rating600mA
DC Resistance Max1.97ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82732F Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82732F series current-compensated frame core double Power Line Choke suitable for suppression of common-mode and differential-mode interference, electronic ballast for lamp and high power switch-mode power supply for consumer electronics applications.
- High inductance with low resistance
- Ferrite core
- 4-section winding with direct winding on the core
- Sector winding
- ≥3mm Clearance and creepage distances
- 2% Stray inductance for symmetrical interference suppression
- High pulse-handling capability
- Very good inductance/rated current ratio
- Low height
- Suitable for wave soldering
- Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
Applications
Industrial, Power Management, Lighting
Technical Specifications
Inductance
68mH
DC Resistance Max
1.97ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
600mA
Operating Temperature Min
-40°C
Product Range
B82732F Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability