Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242110
Order Code1636264
Product RangeWE-SLM Series
Your Part Number
247 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.090 |
| 10+ | £2.870 |
| 50+ | £2.420 |
| 100+ | £2.250 |
| 200+ | £2.090 |
| 500+ | £1.920 |
Price for:Each
Minimum: 1
Multiple: 1
£3.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242110
Order Code1636264
Product RangeWE-SLM Series
Technical Datasheet
DC Current Rating300mA
Inductance11µH
DC Resistance Max0.18ohm
Product RangeWE-SLM Series
Impedance800ohm
Common Mode Filter Case6mm x 3.3mm x 3.3mm
Inductor Case / Package-
Product Length6mm
Product Width3.3mm
Product Height3.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.18ohm
Impedance
800ohm
Inductor Case / Package
-
Product Width
3.3mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
11µH
Product Range
WE-SLM Series
Common Mode Filter Case
6mm x 3.3mm x 3.3mm
Product Length
6mm
Product Height
3.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
Product traceability