Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.040 |
| 25+ | £8.860 |
| 100+ | £8.680 |
| 250+ | £8.500 |
Product Information
Product Overview
The TC9400COD is a Voltage-to-Frequency (V/F) Converter utilizing low power CMOS technology. The converter accept a variable analog input signal and generate an output pulse train whose frequency is linearly proportional to the input voltage. The device can also be used as highly-accurate frequency-to-voltage (F/V) converters, accepting virtually any input frequency waveform and providing a linearly-proportional voltage output. A complete V/F or F/V system only requires the addition of two capacitors, three resistors and reference voltage.
- 27mW Typical low power dissipation
- ±25ppm/°C Typical gain temperature stability
- Programmable scale factor
Applications
Test & Measurement, Motor Drive & Control
Technical Specifications
V/F and F/V Converter
8V
15V
SOIC
SOIC
0°C
-
MSL 1 - Unlimited
100kHz
0.05%
± 4V to ± 7.5V
14Pins
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate